Low

ATMEL  AT32UC3C-EK  UC3 AT32UC3C0512C MCU Evaluation Board

ATMEL AT32UC3C-EK
Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
AT32UC3C-EK
Order Code:
1841666
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AT32UC3C-EK is an evaluation kit and development system for the Atmel AVR UC3 AT32UC3C0512C microcontroller. As a development system, the board notably provides on board memory, a USB communication interface, CAN and LIN network interfaces and the JTAG...
  • Supports the AT32UC3C0512C microcontroller
  • Compatible with the MC3xx series of motor control boards
  • QVGA (320x240) full colour LCD display
  • Sensors: Light, Temperature, Microphone
  • Connectors for dual CAN, dual LIN, JTAG, Nexus, USB device and embedded host, SD card, MMC

Product Information

Silicon Manufacturer:
Atmel
Core Architecture:
AVR
Core Sub-Architecture:
AVR32
Silicon Core Number:
AT32UC3C0512C
Silicon Family Name:
AVR
No. of Bits:
32bit
Kit Contents:
Board
Product Range:
-
Kit Features:
Full Speed USB OTG Interface, Dual CAN, LIN, SPI, TWI & USARTs, Capacitive Touch interface
Features:
Compatible with the MC3xx Series of Motor Control Boards, QVGA (320x240) Full Colour LCD Display
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Automation & Process Control;
  • Communications & Networking;
  • Motor Drive & Control;
  • Embedded Design & Development

Contents

1x Atmel AVR technical library DVD, 1x Atmel AT32UC3C-EK customer letter, 1x Atmel AT32UC3C-EK getting started guide, 1x Atmel AT32UC3C-EK evaluation kit, 2x mini-B plug to std-A plug ~1.5m USB cable, 5x 2pins cable, 1x 10pins flat cable.

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.44452

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.