Low

ATMEL  AT30TSE752-XM8-B  Temperature Sensor IC, Open Drain, ± 2°C, -55 °C, +125 °C, MSOP, 8 Pins

ATMEL AT30TSE752-XM8-B
Technical Data Sheet (4.21MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

IC Output Type:
Open Drain
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Associated Products

Similar Products