Low

ARTESYN EMBEDDED TECHNOLOGIES  LPS155-C  AC/DC Enclosed Power Supply, EMI Filter, Adjustable, Fixed, 1 Outputs, 85 V, 264 V, 75 W, 28 V

ARTESYN EMBEDDED TECHNOLOGIES LPS155-C
Technical Data Sheet (743.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
75W
Output Voltage - Output 1:
28V
Output Voltage - Output 2:
-
Output Current - Output 1:
4.5A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044082
Weight (kg):
.88

Alternatives

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 90 V, 264 V, 100.8 W, 24 V

ARTESYN EMBEDDED TECHNOLOGIES

29 in stock

Price for: Each

1+ $106.31 5+ $103.09 10+ $99.87 25+ $96.65 more…

Buy

Associated Products