Low

ARCOLECTRIC  C282000NAN  NEON INDICATOR

ARCOLECTRIC C282000NAN
Technical Data Sheet (255.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Supply Voltage:
130V
Lamp Base Type:
Quick Connect
Illumination Colour:
Green
Mounting Hole Dia:
12mm
Lens Shape:
Round with Flat Top
Current Rating:
20mA
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85393900
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.