Low

APSA  1450/2.5 SW  LEAD, SCHUKO/IEC, BLACK, 2.5M, 10A

APSA 1450/2.5 SW
Technical Data Sheet (130.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1450/2.5 SW from APSA is a 10A/250V IEC leads with shock proof.
  • Lead length of 2.5m
  • CE and VDE approved
  • Jacket colour is black

 

Product Information

Connector Type A:
CEE 7/7 Plug
Connector Type B:
IEC 60320 C13
Cable Length - Imperial:
8.2ft
Cable Length - Metric:
2.5m
Jacket Colour:
Black
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.276238

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.