Low

ANSMANN  2347-3008  Rechargeable Battery, Lithium Ion, 2.6 Ah, 3.7 V, Wire Leads, 19 mm

ANSMANN 2347-3008
Technical Data Sheet (171.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Li-ion battery pack with built-in safety board. Made from 18650 size cells.
  • High energy density
  • Low self discharge
  • No memory effect
  • Tested and approved to UN38.3
  • Charging temperature 0°C to +45°C
  • End charge voltage: 4.2V

Product Information

Battery Technology:
Lithium Ion
Battery Capacity:
2.6Ah
Battery Voltage:
3.7V
Battery Size Code:
-
Battery Terminals:
Wire Leads
External Diameter:
19mm
External Height:
68mm
External Width:
19mm
External Depth:
19mm
Weight:
47.5g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Contents

Contents: Battery only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85076000
UN Hazard Code:
3480
Weight (kg):
.051

Similar Products