Low

ANDERS ELECTRONICS  CV18X1MA  Analogue Panel Meter, DC Milliamps, 0mA to 1mA

ANDERS ELECTRONICS CV18X1MA
Technical Data Sheet (1.57MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

External Depth:
43 mm
External Length / Height:
67 mm
External Width:
80 mm
Meter Function:
DC Milliamps
Meter Size/Dimensions:
67mm x 80mm x 16mm
Panel Cutout Depth:
28.5 mm
Panel Cutout Height:
-
Panel Cutout Width:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Scale Length:
63 mm
Supply Current:
1 mA

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Tariff No:
90303391
Weight (kg):
.10704

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Panel Cutout Height: -
  • Panel Cutout Width: -
  • Meter Range: 0mA to 1mA
  • Meter Function: DC Milliamps
  • Product Range: -