Low

ANALOG DEVICES  ADR434BRZ  Voltage Reference, Ultralow Noise, Series - Fixed, ADR434 Series, 4.096V, NSOIC-8

ANALOG DEVICES ADR434BRZ
Manufacturer Part No:
ADR434BRZ
Order Code:
2112645
Product Range
ADR434 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR434 Series
Reference Voltage:
4.096V
Initial Accuracy:
1.5mV
Temperature Coefficient:
± 1ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000191

Associated Products