Low

ANALOG DEVICES  ADR392BUJZ-R2  Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR392 Series, 4.096V, TSOT-5

ANALOG DEVICES ADR392BUJZ-R2
Technical Data Sheet (425.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR392 Series
Reference Voltage:
4.096V
Initial Accuracy:
5mV
Temperature Coefficient:
± 9ppm/°C
Voltage Reference Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000363

Alternatives

Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR392 Series, 4.096V, TSOT-5

ANALOG DEVICES

Cut Tape
2,628 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.39 10+ $3.94 100+ $3.23 500+ $2.85

Buy

Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR392 Series, 4.096V, TSOT-5

ANALOG DEVICES

Cut Tape
2,277 in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.51 10+ $4.95 100+ $4.06 500+ $3.59

Buy