Low

ANALOG DEVICES  ADR391AUJZ-R2  Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR391 Series, 2.5V, TSOT-5

ANALOG DEVICES ADR391AUJZ-R2
Technical Data Sheet (425.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
ADR391 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
2.5V
Initial Accuracy:
6mV
Temperature Coefficient:
± 25ppm/°C
Voltage Reference Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000363