Low

ANALOG DEVICES  ADR365AUJZ-R2  Voltage Reference, Precision, Low Power, Low Noise, Series - Fixed, ADR365 Series, 5V, TSOT-5

ANALOG DEVICES ADR365AUJZ-R2
Manufacturer Part No:
ADR365AUJZ-R2
Order Code:
2377034RL
Product Range
ADR365 Series

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR365 Series
Reference Voltage:
5V
Initial Accuracy:
8mV
Temperature Coefficient:
± 25ppm/°C
Voltage Reference Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000363