Low

ANALOG DEVICES  ADR292GRZ  Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR292 Series, 4.096V, NSOIC-8

ANALOG DEVICES ADR292GRZ
Technical Data Sheet (341.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
ADR292 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
4.096V
Initial Accuracy:
0.15%
Temperature Coefficient:
± 10ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000162

Associated Products