Low

ANALOG DEVICES  ADP5024ACPZ-2-R7  DUAL BUCK REG W/ LDO, 1.2A, LFCSP-24

ANALOG DEVICES ADP5024ACPZ-2-R7
Technical Data Sheet (862.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
5.5V
No. of Step-Down DC - DC Converters:
2
No. of LDO Regulators:
1
No. of Regulated Outputs:
3
Digital IC Case:
LFCSP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ADP5024 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025