Low

ANALOG DEVICES  ADP3625ARHZ-RL  MOSFET Driver, Low Side, 9.5V-18V Supply, 4A Out, 14ns Delay, HMSOP-8

ANALOG DEVICES ADP3625ARHZ-RL
Technical Data Sheet (309.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Driver Configuration:
Low Side
Peak Output Current:
4A
Supply Voltage Min:
9.5V
Supply Voltage Max:
18V
Driver Case Style:
HMSOP
No. of Pins:
8Pins
Input Delay:
2ns
Output Delay:
14ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADP3625 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000227