Low

ANALOG DEVICES  ADP3338AKCZ-1.8-R7  Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 1.8Vout, 1Aout, SOT-223-3

ANALOG DEVICES ADP3338AKCZ-1.8-R7
Technical Data Sheet (300.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
8V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
190mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
1.8V 1A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000572