Low

ANALOG DEVICES  ADP3334ACPZ-REEL7  LDO Voltage Regulator, Adjustable, 2.6V to 11V in, 200mV drop, 1.5V to 10V/500mA out, LFCSP-8

ANALOG DEVICES ADP3334ACPZ-REEL7
Manufacturer Part No:
ADP3334ACPZ-REEL7
Order Code:
2376931RL
Product Range
ADP3334 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.6V
Input Voltage Max:
11V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.5V
Adjustable Output Voltage Max:
10V
Output Current:
500mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
LFCSP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADP3334 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000174