Low

ANALOG DEVICES  ADP199CB-EVALZ  WLCSP EVALUATION BOARD

ANALOG DEVICES ADP199CB-EVALZ
ANALOG DEVICES ADP199CB-EVALZ
Technical Data Sheet (657.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES ADP199CB-EVALZ
ANALOG DEVICES ADP199CB-EVALZ

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADP199
Kit Application Type:
Power Management
Application Sub Type:
High Side Switch
Kit Contents:
Eval Board ADP199
Product Range:
ADP199 Series
Features:
Low RDSON of 40mO, Low Vin Range of 0.9V to 3.6V, 500 mA Continuous Operating Current
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.