Low

ADP199ACBZ-R7 - 

Power Load Switch, Logic Controlled, High Side, Active High, 1 Output, 3.6V, 0.5A, WLCSP-4

ADP199ACBZ-R7 - Power Load Switch, Logic Controlled, High Side, Active High, 1 Output, 3.6V, 0.5A, WLCSP-4
ADP199ACBZ-R7 - Power Load Switch, Logic Controlled, High Side, Active High, 1 Output, 3.6V, 0.5A, WLCSP-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP199ACBZ-R7
Order Code:
2070700RL
Product Range
ADP199 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP199ACBZ-R7 is a high-side Load Switch designed for operation between 0.9 to 3.6V. A load switch provides power domain isolation, thereby helping to keep subsystems isolated and powered independently and enabling reduced power consumption. The ADP199 contains a low on-resistance, N-channel MOSFET to minimize power loss and supports over 500mA of continuous load current. The low 6µA quiescent current and ultralow shutdown current make the ADP199 ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the ADP199 compatible with many processors and GPIO controllers.
  • Constant low RDSON of 40mR over input voltage range
  • 1.2V Logic compatible enable input
  • Low 6µA quiescent current, independent of load current

Applications

Power Management, Motor Drive & Control, Portable Devices

Product Information

:
High Side
:
3.6V
:
500mA
:
0.04ohm
:
WLCSP
:
4Pins
:
Yes
:
Active High
:
1Outputs
:
-40°C
:
85°C
:
Cut Tape
:
ADP199 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2070700 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/09/18

Contact me when back in stock

$1.29 $ 1.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + $1.44
10 + $1.29
100 + $1.00
500 + $0.829
1000 + $0.654
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2070700) x 1.29 = $12.90
Total Price: $12.90
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
10 (Re-reel 2070700RL) x 1.29 = $12.90
Total Price: $12.90
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
Choose your packaging preference
2070700
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.