Low

ANALOG DEVICES  ADP195ACBZ-R7  Power Load Switch, Reverse Current Blocking, High Side, Active High, 1 Output, 3.6V, 1.1A, WLCSP-4

ANALOG DEVICES ADP195ACBZ-R7
Manufacturer Part No:
ADP195ACBZ-R7
Order Code:
2457349RL
Product Range
ADP195 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Load Switch Type:
High Side
Input Voltage:
3.6V
Current Limit:
1.1A
On State Resistance:
0.05ohm
Distribution Switch Case Style:
WLCSP
No. of Pins:
4Pins
Thermal Protection:
No
On / Enable Input Polarity:
Active High
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADP195 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000002