Low

ANALOG DEVICES  ADP1613ARMZ-R7  DC-DC Switching Boost, SEPIC Regulator, Adjustable, 2.5V-5.5Vin, 3.6V-20Vout, 2Aout, MSOP-8

ANALOG DEVICES ADP1613ARMZ-R7
Technical Data Sheet (1.25MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADP1613ARMZ-R7 is a Step-up PWM DC-to-DC Switching Converter with an integrated power switch capable of providing an output voltage as high as 20V. It is optimal for space constrained applications such as portable devices or thin film transistor (TFT) liquid crystal displays (LCDs). This operates in current mode pulse-width modulation (PWM) with up to 94% efficiency. Adjustable soft start prevents inrush currents when the part is enabled. The pin-selectable switching frequency and PWM current-mode architecture allow for excellent transient response, easy noise filtering and the use of small, cost-saving external inductors and capacitors. Other key features include under-voltage lockout (UVLO), thermal shutdown (TSD) and logic controlled enable.
  • 2.0A Current limit
  • Pin-selectable 650kHz or 1.3MHz PWM frequency
  • Adjustable output voltage
  • Adjustable soft start
  • Under-voltage lockout
  • Thermal shutdown
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
8Pins
Output Current:
2A
Output Voltage Min:
3.6V
Output Voltage Max:
20V
Switching Frequency:
1.4MHz
Topology:
Boost, SEPIC
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADP1613 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Industrial;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025