Low

ANALOG DEVICES  ADP150ACBZ-2.75R7  Fixed LDO Voltage Regulator, 2.2V to 5.5V, 105mV Dropout, 2.75Vout, 150mAout, WLCSP-4

ANALOG DEVICES ADP150ACBZ-2.75R7
Manufacturer Part No:
ADP150ACBZ-2.75R7
Order Code:
2457168RL
Product Range
ADP150 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
2.75V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
105mV
LDO Regulator Case Style:
WLCSP
No. of Pins:
4Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000002