Low

ANALOG DEVICES  ADM6713MAKSZ-REEL7  Supervisory Circuit, Active-Low, Open-Drain Reset, 1.2V-5.5Vin, SC-70-4

ANALOG DEVICES ADM6713MAKSZ-REEL7
Technical Data Sheet (219.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADM6713 series reset Generator Circuit suitable for use in microprocessor-based systems. It provides a reset signal on power-up, power-down and whenever the supply voltage falls below a preset threshold. In addition, part has a debounced manual reset input so that a reset signal can also be initiated with an external switch or logic signal. A reset timeout of at least 140ms occurs when VCC rises above the threshold. This gives the supply voltage time to stabilize before the microprocessor starts up. The ADM6711 has a push-pull output, so no additional external components are needed. The ADM6713 open-drain output requires an external pull-up resistor that can be connected to a voltage higher than VCC, if desired.
  • Specified over-temperature
  • Manual reset input
  • Power supply glitch immunity
  • Reset assertion down to 1V VCC
  • Low power consumption (12µA)

 

Product Information

Threshold Voltage:
4.38V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.2V
Supply Voltage Max:
5.5V
Reset Type:
Active-Low, Open-Drain
Digital IC Case:
SC-70
No. of Pins:
4Pins
Delay Time:
240ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ADM6713 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Automotive;
  • Power Management;
  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000004