Low

ANALOG DEVICES  ADM6316CY46ARJZ-R7  Supervisory Circuit, Manual Reset, Active-Low Reset, 1V-5.5Vin, SOT-23-5

ANALOG DEVICES ADM6316CY46ARJZ-R7
Manufacturer Part No:
ADM6316CY46ARJZ-R7
Order Code:
2457306RL
Product Range
ADM6316 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADM6316 series Supervisory Circuit with watch dog, manual reset and active-low push-pull output. The ADM6316/ADM6317/ADM6318/ADM6319/ADM6320/ADM6321/ADM6322 is a supervisory circuit that monitors power supply voltage levels and code execution integrity...
  • Guaranteed reset output valid to VCC=1V
  • Power supply glitch immunity
  • Specified over industrial temperature range
  • 5µA Low power consumption

Product Information

Threshold Voltage:
4.63V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1V
Supply Voltage Max:
5.5V
Reset Type:
Manual, Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADM6316 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Portable Devices;
  • Power Management;
  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033