Low

ANALOG DEVICES  ADM4853ARZ  RS422 / RS485 Transceiver, 4.75V-5.25V Supply, NSOIC-8

ANALOG DEVICES ADM4853ARZ
Technical Data Sheet (336.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADM4853ARZ is a RS-485/RS-422 Differential Line Transceiver suitable for high speed half-duplex data communication on multipoint bus transmission lines. ADM4853 share differential lines and have separate enable inputs for the driver and receiver. The parts have 1/8-unit-load receiver input impedance, which allows up to 256 transceivers on one bus. Because only one driver should be enabled at any time, the output of a disabled or powered-down driver is three-stated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ends. The driver outputs are slew-rate limited to reduce EMI and data errors caused by reflections from improperly terminated buses. Excessive power dissipation caused by bus contention or by output shorting is prevented with a thermal shutdown circuit.
  • EIA RS-485-/RS-422-compliant
  • 10Mbps Data rate
  • Reduced slew rates for low EMI
  • True fail-safe receiver inputs
  • 5µA Maximum supply current in shutdown mode
  • Up to 256 transceivers on one bus
  • Outputs high-Z when disabled or powered off
  • -7 to +12V Bus common-mode range
  • Thermal shutdown and short-circuit protection
  • Pin-compatible with the MAX308x
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Device Type:
RS422 / RS485 Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM4853 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Communications & Networking;
  • Industrial;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00021

Associated Products