Low

ANALOG DEVICES  ADM1813-5ARTZ-RL7  Reset Circuit, Open-Drain Reset, 1.2V-5.5Vin, SOT-23-3

ANALOG DEVICES ADM1813-5ARTZ-RL7
Technical Data Sheet (227.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADM1813 series Voltage Monitoring Circuit features open-drain with internal pull-up resistor output. The voltage monitoring circuit can be used in any application where an electronic system needs to be reset when a voltage increases above or below a predetermined value. Because of the reset delay time incorporated into the ADM181x series, these devices can provide a safe start-up for electronic systems. Before a system initializes, the power supply must stabilize. Using the ADM181x series ensures that there are typically 150ms for the power supply to stabilize before the system is reset and safe system initialization begins.
  • Reliable voltage monitor with reset output
  • Initialization of microprocessor systems with added safety

 

Product Information

Threshold Voltage:
4.62V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.2V
Supply Voltage Max:
5.5V
Reset Type:
Open-Drain
Digital IC Case:
SOT-23
No. of Pins:
3Pins
Delay Time:
150ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
ADM1813 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Automotive;
  • Power Management;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000002