Low

ANALOG DEVICES  ADM1171-1AUJZ-RL7  Hot Swap Controller, 2.7V to 16.5V supply, TSOT-8

ANALOG DEVICES ADM1171-1AUJZ-RL7
Manufacturer Part No:
ADM1171-1AUJZ-RL7
Order Code:
2457253RL
Product Range
ADM1171 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker
Input Voltage:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
16.5V
Controller IC Case Style:
TSOT
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADM1171 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012