Low

ANALOG DEVICES  ADG419SRMZ-EP-RL7  Analogue Switch, Single Channel, SPDT, 1 Channels, 35 ohm, 12V, ± 15V, MSOP, 8 Pins

ANALOG DEVICES ADG419SRMZ-EP-RL7
Technical Data Sheet (193.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
1Channels
On State Resistance Max:
35ohm
Supply Voltage Range:
12V, ± 15V
Analogue Switch Case:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ADG419 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001