Low

ANALOG DEVICES  ADF4360-3BCPZ  SYNTHESIZER AND VCO, 1.95GHZ, LFCSP-24

ANALOG DEVICES ADF4360-3BCPZ
Technical Data Sheet (515.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

PLL Type:
VCO
Frequency:
1.95GHz
No. of Pins:
24Pins
PLL Case Style:
LFCSP
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADF4360-3 Series
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004751

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.