Low

ANALOG DEVICES  ADCMP371AKSZ-REEL7  Analogue Comparator, Single, General Purpose, 1, 5 µs, 2.25V to 5.5V, SC-70, 5 Pins

ANALOG DEVICES ADCMP371AKSZ-REEL7
Manufacturer Part No:
ADCMP371AKSZ-REEL7
Order Code:
2376801RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADCMP371AKSZ-REEL7 is a general-purpose Comparator with input offset voltages of 9mV maximum and low power consumption, which makes it ideal for battery-powered, portable equipment. The inputs on part and the output on the ADCMP371 can tolerate voltages up to 22V, making it suitable for use as voltage detectors in portable equipment.
  • Push-pull output
  • Low power consumption
  • High voltage tolerance on inputs
  • Rail-to-rail, common-mode input range

Product Information

Comparator Type:
General Purpose
No. of Comparators:
1
Response Time:
5µs
Supply Voltage Range:
2.25V to 5.5V
Comparator Case Style:
SC-70
No. of Pins:
5Pins
IC Output Type:
Push Pull
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Portable Devices

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00001