Low

ANALOG DEVICES  ADCLK925BCPZ-R7  Clock Buffer, 7.5 GHz, 2.375V-3.63V supply, 2 Outputs, LFCSP-16

ANALOG DEVICES ADCLK925BCPZ-R7
Manufacturer Part No:
ADCLK925BCPZ-R7
Order Code:
2457101RL
Product Range
ADCLK925 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADCLK925BCPZ-R7 is an ultrafast SiGe ECL Clock/Data Buffer fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. The ADCLK905 feature full-swing emitter coupled logic (ECL) output drivers. For PECL (positive ECL) operation, bias VCC to the positive supply and VEE to ground. For NECL (negative ECL) operation, bias VCC to ground and VEE to the negative supply. The buffers offer 95ps propagation delay, 7.5GHz toggle rate, 10Gbps data rate and 60fs random jitter (RJ). The inputs have center tapped, 100R on-chip termination resistors. A VREF pin is available for biasing ac-coupled inputs. The ECL output stages are designed to directly drive 800mV each side into 50R terminated to VCC-2V for a total differential output swing of 1.6V.
  • On-chip terminations at both input pins
  • 95ps Propagation delay
  • 7.5GHz Toggle rate
  • 60ps Typical output rise/fall
  • 60fs Random jitter (RJ)

Product Information

Clock IC Type:
Clock Buffer
Frequency:
7.5GHz
No. of Outputs:
2Outputs
Supply Voltage Min:
2.375V
Supply Voltage Max:
3.63V
Clock IC Case Style:
LFCSP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ADCLK925 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Clock & Timing;
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000041