Low

ANALOG DEVICES  ADA4857-2YCPZ-R7  Operational Amplifier, Dual, 2 Amplifier, 850 MHz, 2.8 kV/µs, 4.5V to 10.5V, LFCSP, 16 Pins

ANALOG DEVICES ADA4857-2YCPZ-R7
ANALOG DEVICES ADA4857-2YCPZ-R7
ANALOG DEVICES ADA4857-2YCPZ-R7
Technical Data Sheet (420.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES ADA4857-2YCPZ-R7
ANALOG DEVICES ADA4857-2YCPZ-R7
ANALOG DEVICES ADA4857-2YCPZ-R7

Product Overview

The ADA4857-2YCPZ-R7 is a high speed dual Voltage Feedback Operational Amplifier features low distortion, low noise and high slew rate. With a spurious-free dynamic range (SFDR) of -88dBc at 10MHz, the ADA4857 is an ideal solution for a variety of applications, including ultrasounds, ATE, active filters and ADC drivers. The Analog Devices, Inc., proprietary next-generation XFCB process and innovative architecture enables such high-performance amplifiers. The ADA4857 has 850MHz bandwidth, 2800V/µs slew rate and settles to 0.1% in 15ns. With a wide supply voltage range (5 to 10V), the ADA4857 is an ideal candidate for systems that require high dynamic range, precision and speed.
  • Ultralow distortion
  • Unity-gain stable
  • Power-down
  • 5mA/amplifier at 10V Low power
  • 4.4nV/√Hz Low noise

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
850MHz
Slew Rate:
2.8kV/µs
Supply Voltage Range:
4.5V to 10.5V
Amplifier Case Style:
LFCSP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000041

Associated Products

Similar Products