Low

ANALOG DEVICES  ADA4857-1YCPZ-R7  Operational Amplifier, Single, 1 Amplifier, 850 MHz, 2.8 kV/µs, 4.5V to 10.5V, LFCSP, 8 Pins

ANALOG DEVICES ADA4857-1YCPZ-R7
Manufacturer Part No:
ADA4857-1YCPZ-R7
Order Code:
2291567
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADA4857-1YCPZ-R7 is a high speed single Voltage Feedback Operational Amplifier features low distortion, low noise and high slew rate. With a spurious-free dynamic range (SFDR) of -88dBc at 10MHz, the ADA4857 is an ideal solution for a variety of applic...
  • Ultralow distortion
  • Unity-gain stable
  • Power-down
  • 5mA/amplifier at 10V Low power
  • 4.4nV/√Hz Low noise

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
850MHz
Slew Rate:
2.8kV/µs
Supply Voltage Range:
4.5V to 10.5V
Amplifier Case Style:
LFCSP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000012

Associated Products

Similar Products