Low

ADA4433-1BCPZ-R7 - 

Video Amplifier, 1 Amplifiers, 9.9 MHz, -40 °C, 125 °C, 29 mA

ADA4433-1BCPZ-R7 - Video Amplifier, 1 Amplifiers, 9.9 MHz, -40 °C, 125 °C, 29 mA
ADA4433-1BCPZ-R7 - Video Amplifier, 1 Amplifiers, 9.9 MHz, -40 °C, 125 °C, 29 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4433-1BCPZ-R7
Order Code:
2112335
Technical Datasheet:
(EN)
Availability:
New product
See all Technical Docs

Product Information

:
Yes
:
No SVHC (07-Jul-2017)
:
1
:
9.9
:
-
:
-40
:
125
:
29
:
2.6V to 3.6V
:
LFCSP
:
8
:
Differential
:
Each
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADA4433-1BCPZ-R7 is a SD video Filter Amplifier with output short-to-battery protection. The ADA4433-1 is fully integrated video reconstruction filters that combine overvoltage protection (short-to-battery (STB) protection) and short-to-ground (STG) protection on the outputs, with excellent video specifications and low power consumption. The combination of STB protection and robust ESD tolerance allows the ADA4433-1 to provide superior protection in the hostile automotive environment. The ADA4433-1 is a fully differential video filter that can be used as a fully differential input to a differential output or as a single-ended input to a differential output, allowing it to easily connect to both differential and single-ended sources. It is capable of driving twisted pair or coaxial cable with minimal line attenuation. Differential signal processing reduces the effects of ground noise, which can plague ground referenced systems.
  • Output overvoltage (short-to-battery) protection up to 18V
  • Short-to-battery output flag for wire diagnostics
  • Output short-to-ground protection
  • Low quiescent current
  • Differential output
  • 13.5µA Typical ultralow power-down current

Applications

Automotive, Imaging, Video & Vision, Security

Associated Products

Compare Selected

New product

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.