Low

ANALOG DEVICES  ADA4075-2ACPZ-R7  Operational Amplifier, Dual, 2 Amplifier, 6.5 MHz, 12 V/µs, ± 4.5V to ± 18V, LFCSP, 8 Pins

ANALOG DEVICES ADA4075-2ACPZ-R7
ANALOG DEVICES ADA4075-2ACPZ-R7
Technical Data Sheet (1.17MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES ADA4075-2ACPZ-R7
ANALOG DEVICES ADA4075-2ACPZ-R7

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
6.5MHz
Slew Rate:
12V/µs
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
LFCSP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADA4075-2 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000012

Associated Products