Low

ANALOG DEVICES  AD9645BCPZ-80  Analogue to Digital Converter, Dual, 14 bit, 80 MSPS, Single, 1.7 V, 1.9 V, LFCSP

ANALOG DEVICES AD9645BCPZ-80
Technical Data Sheet (1.12MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD9645BCPZ-80 is a 14-bit dual Analog-to-digital Converter (ADC) with an on-chip sample-and-hold circuit designed for low power, small size and ease of use. It operates at a conversion rate of up to 125MSPS and is optimized for outstanding dynamic performance and low power in applications. The ADC requires a single 1.8V power supply and LVPECL/CMOS/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. A data clock output for capturing data on the output and a frame clock output for signalling a new output byte are provided. Individual channel power-down is supported the converter typically consumes less than 2mW in the full power-down state. The ADC provides several features designed to maximize flexibility, such as programmable output clock and data alignment and digital test pattern generation.
  • Serial LVDS and low power, reduced range
  • 2V P-P input voltage range
  • Full chip and individual channel power-down modes
  • Flexible bit orientation
  • Built-in and custom digital test pattern generation
  • Clock divider
  • Programmable output clock and data alignment
  • Programmable output resolution
  • Standby mode
  • Pin compatibility with the AD9635
  • User flexibility
  • Small footprint

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
80MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
ADC / DAC Case Style:
LFCSP
No. of Pins:
32Pins
Input Channel Type:
Differential
Data Interface:
LVDS, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 14-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • RF Communications;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Portable Devices;
  • Medical;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.718943