Low

ANALOG DEVICES  AD8638ARJZ  Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 2 V/µs, ± 2.2V to ± 8V, SOT-23, 5 Pins

ANALOG DEVICES AD8638ARJZ
Manufacturer Part No:
AD8638ARJZ
Order Code:
2067781RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8638ARJZ is an auto-zero single Operational Amplifier with rail-to-rail output swing. This amplifier has very low offset, drift and bias current. Operation is fully specified from 5 to 16V single supply. The AD8638 provides benefits previously found ...
  • High accuracy and low noise
  • 9µV Maximum low offset voltage
  • 0.04µV/°C Maximum offset drift
  • 136dB Typical high gain
  • 133dB Typical high CMRR
  • 143dB Typical high PSRR
  • 40pA Maximum very low input bias current
  • 1.3mA Maximum low supply current

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.5MHz
Slew Rate:
2V/µs
Supply Voltage Range:
± 2.2V to ± 8V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Test & Measurement;
  • Medical;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000783

Similar Products