Low

AD8592ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 2.2 MHz, 5 V/µs, 2.5V to 6V, MSOP, 10 Pins

AD8592ARMZ - Operational Amplifier, Dual, 2 Amplifier, 2.2 MHz, 5 V/µs, 2.5V to 6V, MSOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8592ARMZ
Order Code:
9994270RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8592ARMZ is a dual Operational Amplifier with rail-to-rail input/output and power saving shutdown mode function. When the amplifier is in shutdown mode, the total supply current is reduced to less than 1µA. This amplifier has very low input bias currents, making them suitable for integrators and diode amplification. Outputs are stable with virtually any capacitive load. Supply current is less than 750µA per amplifier in active mode. Applications for this amplifier include audio amplification for portable computers, portable phone headsets, sound ports, sound cards and set-top boxes. The AD859x family is capable of driving heavy capacitive loads, such as LCD panel reference levels. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS DACs, ASICs and other wide output swing devices in single-supply systems.
  • No phase reversal
  • Very low input bias current
  • High impedance outputs when in shutdown mode
  • Unity-gain stable
  • ±250mA High output current
  • 100nA Extremely low shutdown supply current

Applications

Communications & Networking, Audio, Portable Devices, Test & Measurement, Signal Processing

Product Information

:
2 Amplifier
:
2.2MHz
:
5V/µs
:
2.5V to 6V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :9994270 Check stock

1,588 total stock globally

1,588 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/09/18
$1.01 $ 1.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + $1.12
10 + $1.01
100 + $0.909
300 + $0.838
800 + $0.759
3000 + $0.741
8000 + $0.697
20000 + $0.679
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 9994270) x 1.01 = $10.10
Total Price: $10.10
10 (Re-reel 9994270RL) x 1.01 = $10.10
Total Price: $10.10
Choose your packaging preference
9994270
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.