Low

ANALOG DEVICES  AD8515ARTZ-REEL7  Operational Amplifier, Single, 5 MHz, 1 Amplifier, 2.7 V/µs, 1.8V to 5V, SOT-23, 5 Pins

ANALOG DEVICES AD8515ARTZ-REEL7
Technical Data Sheet (358.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bandwidth:
5MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
2.7V/µs
Supply Voltage Range:
1.8V to 5V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
AD8515 Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00001

Alternatives

Operational Amplifier, Single, 5 MHz, 1 Amplifier, 2.7 V/µs, 1.8V to 5V, SOT-23, 5 Pins

ANALOG DEVICES

Cut Tape
75 In stock

Price for: Each

1+ $2.03 10+ $1.81 100+ $1.41

Buy

OP AMP, 5MHZ, 2.7V/uS, SOT-23-5

ANALOG DEVICES

270 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.03 10+ $1.81 100+ $1.41

Buy

Operational Amplifier, Single, 5 MHz, 1 Amplifier, 2.7 V/µs, 1.8V to 5V, SOT-23, 5 Pins

ANALOG DEVICES

Cut Tape
822 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.68 10+ $2.37 100+ $1.92 250+ $1.55 more…

Buy

Associated Products

Similar Products