Low

AD8468WBKSZ - 

Analogue Comparator, Rail to Rail, Low Power, 1 Comparator, 60 ns, 2.5V to 5.5V, SC-70, 6 Pins

AD8468WBKSZ - Analogue Comparator, Rail to Rail, Low Power, 1 Comparator, 60 ns, 2.5V to 5.5V, SC-70, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8468WBKSZ
Order Code:
1864677RL
Technical Datasheet:
(EN)
Availability:
New product
See all Technical Docs

Product Information

:
Yes
:
1 Comparator
:
No SVHC (07-Jul-2017)
:
Low Power
:
1
:
60
:
2.5V to 5.5V
:
SC-70
:
6
:
Voltage
:
-40
:
125
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD8468WBKSZ is a rail-to-rail fast low power single-supply Comparator fabricated on XFCB2.0 proprietary process. It is exceptionally versatile and easy to use. Features include an input range from -0.2V to VCC + 0.2V, low noise, TTL/CMOS-compatible output drivers and shutdown inputs. The device offers 40ns propagation delays driving a 15pF load with 10mV overdrive on 500µA typical supply current. A flexible power supply scheme allows the device to operate with a single 2.5V positive supply with a -0.2 to 2.7V input signal range and up to a 5.5V positive supply with a -0.2 to 5.7V input signal range. The TTL/CMOS-compatible output stage is designed to drive up to 15pF with full rated timing specifications and to degrade in a graceful and linear fashion as additional capacitance is added. The input stage of the comparator offers robust protection against large input overdrive and the outputs do not phase reverse when the valid input signal range is exceeded.
  • Low glitch
  • Shutdown pin
  • >60dB Power supply rejection

Applications

Automotive, Sensing & Instrumentation, Clock & Timing, Communications & Networking

New product

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.