Low

AD8091ARTZ - 

Operational Amplifier, Single, 1 Amplifier, 110 MHz, 145 V/µs, 3V to 12V, SOT-23, 5 Pins

AD8091ARTZ - Operational Amplifier, Single, 1 Amplifier, 110 MHz, 145 V/µs, 3V to 12V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8091ARTZ
Order Code:
2305602RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8091ARTZ is a high speed single Voltage Feedback Amplifier for use with CCD imaging systems. The AD8091 has true single supply capability, with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The AD8091 provides excellent overall performance and versatility. The output voltage swing extends to within 25mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. This makes the AD8091 useful for video electronics, such as cameras, video switchers or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. The AD8091 offers a low power supply current and can operate on a single 3V power supply. It is ideally suited for battery-powered applications where size and power are critical.
  • Single-supply operation
  • Low distortion
  • Outstanding load drive capability
  • Output swings to within 25mV of either rail
  • 50ns Settling time to 0.1%
  • 4.4mA/amplifier Low power

Applications

Signal Processing, Consumer Electronics, Clock & Timing, Portable Devices, Imaging, Video & Vision

Product Information

:
1 Amplifier
:
110MHz
:
145V/µs
:
3V to 12V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2305602 Check stock

346 total stock globally

346 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
$2.06 $ 2.06
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
1 + $2.24
10 + $2.06
100 + $1.90
250 + $1.80
500 + $1.73
2000 + $1.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2305602) x 2.06 = $20.60
Total Price: $20.60
10 (Re-reel 2305602RL) x 2.06 = $20.60
Total Price: $20.60
Choose your packaging preference
2305602
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.