Low

ANALOG DEVICES  AD8063ARTZ  Operational Amplifier, Single, 320 MHz, 1 Amplifier, 650 V/µs, 2.7V to 8V, SOT-23, 6 Pins

ANALOG DEVICES AD8063ARTZ
Technical Data Sheet (386.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bandwidth:
320MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
650V/µs
Supply Voltage Range:
2.7V to 8V
Amplifier Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Similar Products