Low

ANALOG DEVICES  AD8055ARTZ-REEL7  Operational Amplifier, Single, 300 MHz, 1 Amplifier, 1.4 kV/µs, ± 4V to ± 6V, SOT-23, 5 Pins

ANALOG DEVICES AD8055ARTZ-REEL7
Technical Data Sheet (257.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8055ARTZ-REEL7 is a single Voltage Feedback Amplifier offers bandwidth and slew rate typically found in current feedback amplifier. The AD8055 provides excellent overall performance. For video applications, their differential gain and phase error are 0.01% and 0.02° into a 150R load and 0.02% and 0.1° while driving four video loads (37.50R). Their 0.1dB flatness out to 40MHz, wide bandwidth out to 300MHz, along with 1400V/µs slew rate and 20ns settling time, make them useful for a variety of high speed applications. The AD8055 require only 5mA typical/amplifier of supply current and operate on a single +12V power supply, while capable of delivering over 60mA of load current.
  • Easy-to-use voltage feedback architecture
  • High speed
  • 20ns Settling to 0.1%
  • -72dBc at 10MHz Low distortion
  • 6nV/√Hz Low noise
  • Drives 4 video loads (37.5V) with 0.02% differential
ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

 

Product Information

Bandwidth:
300MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
1.4kV/µs
Supply Voltage Range:
± 4V to ± 6V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
AD8055 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Test & Measurement;
  • Consumer Electronics;
  • Signal Processing;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00001