Low

ANALOG DEVICES  AD8051ARTZ  Operational Amplifier, Single, 110 MHz, 1 Amplifier, 145 V/µs, 3V to 12V, SOT-23, 5 Pins

ANALOG DEVICES AD8051ARTZ
Technical Data Sheet (573.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8051ARTZ is a High Speed Rail-to-rail Amplifier that operates on +3, +5 or ±5V supplies at low supply current. They have true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. It provides excellent overall performance and versatility. The output voltage swings to within 25mV of each rail providing maximum output dynamic range with excellent overdrive recovery. The high speed voltage feedback amplifier is well suited for video electronics, cameras, video switchers or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications.
  • High speed and fast settling on 5V
  • 50ns Settling time to 0.1%
  • Output swings to within 25mV of either rail
  • 0.03% Differential gain
  • 0.03° Differential phase
  • Low distortion
  • Outstanding load drive capability
  • Drives 45mA, 0.5V from supply rails
  • Drives 50pF capacitive load (G = +1)
  • 4.4mA/amplifier Low power consumption
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Bandwidth:
110MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
145V/µs
Supply Voltage Range:
3V to 12V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Imaging, Video & Vision;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

Similar Products