Low

ANALOG DEVICES  AD8034ARTZ-R2  Operational Amplifier, Dual, 2 Amplifier, 80 MHz, 80 V/µs, 5V to 24V, SOT-23, 8 Pins

ANALOG DEVICES AD8034ARTZ-R2
Manufacturer Part No:
AD8034ARTZ-R2
Order Code:
2074884RL
Product Range
AD8034 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
80MHz
Slew Rate:
80V/µs
Supply Voltage Range:
5V to 24V
Amplifier Case Style:
SOT-23
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
AD8034 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.02

Similar Products