Low

ANALOG DEVICES  AD8031ARTZ-REEL7  Operational Amplifier, Single, 1 Amplifier, 80 MHz, 35 V/µs, 2.7V to 12V, SOT-23, 5 Pins

ANALOG DEVICES AD8031ARTZ-REEL7
Technical Data Sheet (412.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8031ARTZ-REEL7 is a single Voltage Feedback Amplifier features high speed performance with 80MHz of small signal bandwidth, 30V/µs slew rate and 125ns settling time. This performance is possible while consuming less than 4.0mW of power from a single 5V supply. These features increase the operation time of high speed, battery-powered systems without compromising dynamic performance. The products have true single-supply capability with rail-to-rail input and output characteristics and are specified for +2.7, +5 and ±5V supplies. The input voltage range can extend to 500mV beyond each rail. The output voltage swings to within 20mV of each rail providing the maximum output dynamic range. The low distortion and fast settling time make them ideal as buffers to single-supply ADCs.
  • Low power
  • High speed and fast settling on 5V
  • No phase reversal with input 0.5V beyond supplies
  • Input CMVR extends beyond rails by 200mV
  • Output swing to within 20mV of either rail
  • 125ns Settling time to 0.1%
  • 15mA Output current
ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
80MHz
Slew Rate:
35V/µs
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
AD8031 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Test & Measurement;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00001

Similar Products