Low

ANALOG DEVICES  AD7920AKSZ-500RL7  ADC, 250KSPS, 12BIT, +/-1.5, 6SC70

ANALOG DEVICES AD7920AKSZ-500RL7
Technical Data Sheet (486.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD7920BKSZ-500RL7 is a 12-bit high speed low power successive approximation Analog-to-digital Converter (ADC) operates from a single 2.35 to 5.25V power supply and features throughput rates up to 250kSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.
  • Low power
  • Wide input bandwidth
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible

 

Product Information

Resolution (Bits):
Sampling Rate:
Supply Voltage Type:
Supply Voltage Min:
Supply Voltage Max:
ADC / DAC Case Style:
No. of Pins:
Input Channel Type:
Data Interface:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualification Standard:

Applications

  • Portable Devices;
  • Medical;
  • Consumer Electronics;
  • Communications & Networking;
  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.299

Alternatives