Low

ANALOG DEVICES  AD637JRZ.  RMS-DC CONVERTER, 0.25%, 8MHZ, SOIC-16

ANALOG DEVICES AD637JRZ.
Manufacturer Part No:
AD637JRZ.
Order Code:
1287970
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Accuracy %:
0.25%
Bandwidth:
200kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Digital IC Case:
SOIC
No. of Pins:
16Pins
Supply Voltage Range:
± 3V to ± 18V
Packaging:
Each
Product Range:
AD637 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000454

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.