Low

ANALOG DEVICES  AD624ADZ  INSTRUMENT AMPLIFIER, 25MHZ, 110DB, DIP-16

ANALOG DEVICES AD624ADZ
Technical Data Sheet (479.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
200µV
Slew Rate:
5V/µs
Bandwidth:
25MHz
Supply Voltage Range:
± 6V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
16Pins
Amplifier Output:
Single Ended
CMRR:
110dB
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD624 Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.002564

Alternatives

Associated Products