Low

ANALOG DEVICES  AD5141BCPZ100-RL7  Non Volatile Digital Potentiometer, 100 kohm, Single, I2C, SPI, Logarithmic, ± 8%, 1.8 V

ANALOG DEVICES AD5141BCPZ100-RL7
ANALOG DEVICES AD5141BCPZ100-RL7
Manufacturer Part No:
AD5141BCPZ100-RL7
Order Code:
2254913RL
Product Range
AD5141 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD5141BCPZ100-RL7
ANALOG DEVICES AD5141BCPZ100-RL7

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
100kohm
No. of Pots:
Single
Control Interface:
I2C, SPI
Track Taper:
Logarithmic
Resistance Tolerance:
± 8%
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
LFCSP
No. of Pins:
16Pins
No. of Steps:
256
Temperature Coefficient:
35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Single 256-Tap Non-Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000041