Low

ANALOG DEVICES  AD5110BCPZ10-500R7  Non Volatile Digital Potentiometer, 10 kohm, Single, I2C, Linear, ± 8%, 2.3 V

ANALOG DEVICES AD5110BCPZ10-500R7
Technical Data Sheet (532.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5110BCPZ10-500R7 is a single-channel nonvolatile Digital Potentiometer for 128-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the A, B and W pins. The low resistor tolerance, low nominal temperature coefficient and high bandwidth simplify open-loop applications, as well as tolerance matching applications. The new low wiper resistance feature minimizes the wiper resistance in the extremes of the resistor array to only 45R, typical. The wipers settings are controllable through an I²C-compatible digital interface that is also used to read back the wiper register and EEPROM content. Resistor tolerance is stored within EEPROM, providing an end-to-end tolerance accuracy of 0.1%.
  • ±8% Maximum nominal resistor tolerance error
  • ±6mA Wiper current
  • 2.5µA Maximum at 2.7V and 125°C Low power consumption
  • 4MHz Wide bandwidth
  • <50µs power-ON EEPROM refresh time
  • 50-year Typical data retention at 125°C
  • 1 Million write cycles
  • 1.8 to 5.5V Logic supply operation

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Single
Control Interface:
I2C
Track Taper:
Linear
Resistance Tolerance:
± 8%
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
LFCSP
No. of Pins:
8Pins
No. of Steps:
128
Temperature Coefficient:
± 35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
Single 128-Tap Non-Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Audio;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.02